LTC1629, Low Cost Surface Mount DC/DC Converter Delivers 100A
Analog Devices이 부품 LTC1629 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktops and Servers
- Distributed Control System
Description
- Circuit shows the newly released LTC1629 is a dual current mode PolyPhase controller that provides a cost-effective solution for low voltage, high current applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current34 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1629EG-6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1800kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1629CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1629EG-6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1629IG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1629IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 5A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1629CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1629IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 5A 360kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1629IG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1629CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP T/R | 구매 |