DC256A-B, Demo Board for LTC1629CG 6 Phase, Very High Current, Low Voltage Power Supply, 5 to 12Vin, 3.3Vout @ 90A or 5Vout @ 60Amps
Analog Devices이 부품 LTC1629CG 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Desktops and Servers
- Laptop
- Notebook
- Power Supplies
Description
- DC256A-B, Demo Board for featuring LTC1629CG 6 Phase, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator, Very High Current, Low Voltage Power Supply, 5 to 12Vin, 3.3Vout @ 90A or 5Vout @ 60Amps
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage3.3|5 V
-
Output Current90@3.3V|60@5V A
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1629CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1629CG-PG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1629CG-PG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1629CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1629CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP Tube | 구매 |