DC311A, Demo Board for the LTC1709-9EG/LTC1629CG 4-Phase High Current Power Supply, Vin = 12V, Vout = 1.1V to 1.8V @ 60A
Analog Devices이 부품 LTC1629 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Desktops and Servers
Description
- DC311A, Demonstration Board is a 4-phase VRM9.0 power supply providing up to 60A current. Typical applications include power supplies for high speed Microprocessors, memory arrays, FPGAs and ASICs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.1 to 1.8 V
-
Output Current80 A
-
TopologyBuck
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1210CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | 구매 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 구매 | |
|
LTC1709EG-9#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 구매 | |
|
LT1361CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LT1210CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LTC1709EG-9#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 구매 | |
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LT1210CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
LT1361CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LTC1629CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 구매 |