LTC1646, Power Supply Isolation Controller Simplifies Hot-Swapping the Compact PCI Bus for 5V-/3.3V-Only Applications
Analog Devices이 부품 LTC1646 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Backplane Distributed Power
Description
- Compact PCI Application with Only 3.3V and 5V Supplies using the LTC1646, Hot-Swap controller is designed to meet the power supply isolation requirements found in the Compact PCI Hot-Swap specification PICMGTM 2.1 for plugin boards requiring 5V and/or 3.3V supplies
최종 제품의 경우
-
Input Voltage3.3|5 V
-
Output Voltage3.3|5 V
-
Output Current5@5V|7.6@3.3V A
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1646IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N | 구매 | |
|
LTC1646CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
LTC1646CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
LTC1646IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N | 구매 | |
|
LTC1646IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC1646IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
LTC1646CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N | 구매 | |
|
LTC1646IGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
LTC1646CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 |