LTC1735 Provides Low Cost, Efficient Mobile CPU Power
Analog Devices이 부품 LTC1735CS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Laptop
- Notebook
- Personal Digital Assistant
- Processor Power Management
- Wireless Modem
Description
- LTC1735 Provides Low Cost, Efficient Mobile CPU Power. The circuit generates CPU power (1.6V at 10A) from input voltages of 5V to 26V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 26 V
-
Output Voltage1.6 V
-
Output Current10 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1735CS-1#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1735CS-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1735CS-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N | 구매 | |
|
LTC1735CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1735CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N | 구매 | |
|
LTC1735CS-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC1735CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N Tube | 구매 |