LTC1735CS Demo Board, 10A Synchronous Buck Regulator, Vin = 5.5V to 28V, Vout = 1.6V to 5V (thru-hole caps)
Analog Devices이 부품 LTC1735CS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Cellular Phone
- Laptop
- Notebook
- Personal Digital Assistant
- Wireless Modem
Description
- Demonstration Circuit DC222A features the LTC1735CS providing a jumper-selectable, logic-level output voltage with 10A current capability. Output voltages of 1.6V, 2.5V, 3.3V and 5V can be selected
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 28 V
-
Output Voltage1.6|2.5|3.3|5 V
-
Output Current10 A
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1735CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N | 구매 | |
|
LTC1735CS-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1735CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1735CS-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC1735CS-1#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1735CS-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N | 구매 | |
|
LTC1735CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SOIC N Tube | 구매 |