LTC1772CS6 Demo Board, 1 Amp, SOT-23 DC-DC Converter, 2.5 to 9.8Vin, 2.5Vout
Analog Devices이 부품 LTC1772CS6 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Cellular Phone
- Portable Computers
- Scanners
- Wireless Modem
Description
- Demonstration Circuit DC270 is a step-down (buck) regulator using the LTC1772. The exclusive use of surface mount components results in a highly efficient application in a very small board space. It is ideal for cell phones and other portable electronics operating from one or two Li-Ion cells or three to six NiCd cells
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 9.8 V
-
Output Voltage2.5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1772CS6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 | 구매 | |
|
LTC1772CS6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1772CS6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1772CS6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 | 구매 | |
|
LTC1772CS6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1772CS6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 구매 |