LTC1778, High VIN 1.2V/12A Regulator
Analog Devices이 부품 LTC1778EGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- FPGA Solutions
Description
- Circuit shows LTC1778 is a single output regulator, that provide 1.2V/12A from 5V or 12V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2 V
-
Output Current12 A
-
Efficiency85 %
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1778EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 구매 | |
|
LTC1778EGN-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N | 구매 | |
|
LTC1778EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 구매 | |
|
LTC1778EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 구매 | |
|
LTC1778EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N | 구매 | |
|
LTC1778EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 구매 | |
|
LTC1778EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 구매 | |
|
LTC1778EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 구매 |