LTC3717, 1.25V 10A DDR Termination Regulator
Analog Devices이 부품 LTC3717EGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
- FPGA Solutions
Description
- Circuit shows LTC3717 is a DDR termination regulator, that provide 1.25V 10A from 5V or12V rail as its input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.25 V
-
Output Current-10|10 A
-
Efficiency83 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3717EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N | 구매 | |
|
LTC3717EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3717EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC3717EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N T/R | 구매 |