LTC3717, High Efficiency 10A LTC3717 VTT Supply from 4.5V to 24V Input
Analog Devices이 부품 LTC3717 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
Description
- Circuit shows a 10A design using LTC3717. The input voltage can vary from 5V to 24V. The input voltage can be below 5V if an external 5V bias is available for powering the VCC pin of LTC3717
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage1.25 V
-
Output Current-10|10 A
-
Efficiency84 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3717EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3717EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3717EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC3717EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N | 구매 |