LTC2269 Demo Board, 16-bit 20Msps Low Noise ADC, LVDS Outputs, 5-140 MHz, DC890, LVDS_XFMR and DC1075
Analog Devices이 부품 LTC2269CUK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Communications and Telecom
- Data Acquisition System
- Medical Imaging
- Software Defined Radio
Description
- LTC2269, 16-Bit, 20Msps high speed, high dynamic range Analog to Digital Conversion Demonstration Board
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3080EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
FIN1108MTDX | onsemi | LVDS | Repeater 3.3V 48-Pin TSSOP W T/R | 구매 | |
|
LT3080EDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
FIN1101K8X | onsemi | LVDS | LVDS Repeater 800Mbps 0.45V 8-Pin US T/R | 구매 | |
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | 구매 | |
|
LT3080EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
LTC2269CUK#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP Tube | 구매 | |
|
LTC2269CUK#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP T/R | 구매 |