LTC2656-L16 Demo Board, Octal SPI 16-bit Voltage Output DAC with 1.25V Reference
Analog Devices이 부품 LTC2656BIUFD-L16 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Automotive and Transportation
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- Demonstration circuit features the LTC2656 Octal 16 bit DAC. DC1397A-A has many features for evaluating the performance of the LTC2656. On board 2.5 volt and 1.25 volt precision references are provided
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (159)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1790BCS6-3 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 6-Pin TSOT-23 | 구매 | |
|
LT1790AIS6-1.25#TR | Analog Devices | Voltage References | V-Ref Precision 1.25V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790BCS6-5#TR | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790BCS6-5 | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 6-Pin TSOT-23 | 구매 | |
|
LT1790BCS6-4.096 | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 6-Pin TSOT-23 | 구매 | |
|
LT1790BCS6-3#PBF | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790AIS6-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790ACS6-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790AIS6-3#PBF | Analog Devices | Voltage References | V-Ref Precision 3V 5mA Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790BIS6-3#PBF | Analog Devices | Voltage References | V-Ref Precision 3V 5mA Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790AIS6-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790BCS6-1.25#PBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 5mA 6-Pin TSOT-23 T/R | 구매 |