LTC2932, Five supply 12.5% tolerance power-up sequencer with Push-Button
Analog Devices이 부품 LTC2950CDDB-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Communications and Telecom
- Desktop PC
- Laptop
- Notebook
- Portable
- Servers
Description
- LTC2932, Five supply 12.5% tolerance power-up sequencer with Push-Button. As an Input Reaches Its Threshold, the Respective Comparator Output Pulls High and Enables the Next DC/DC Converter
피쳐링 부품 (36)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3028EDHC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP T/R | 구매 | |
|
LT3028IFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3028EFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 구매 | |
|
LT3028IDHC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
LTC2932CF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | 구매 | |
|
LT3028IDHC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP T/R | 구매 | |
|
LTC2932IF#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP T/R | 구매 | |
|
LT3028EDHC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
LTM4600IV | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 10A 104-Pin LGA | 구매 | |
|
LT3028IFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 구매 | |
|
LTC3704EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC3704EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 |