LTC3204BEDC-5 Demo Board, Low Noise Regulated, Charge Pump
Analog Devices이 부품 LTC3204BEDC-5 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LED Lighting
- Portable
Description
- DC916A-A produces a regulated 5V output from a 2.7V to 5.5V input. guaranteed output load current is 150mA for VIN between 3.1V and 5.5V, and 65mA for VIN less than 3.1V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage5 V
-
Output Current0.15 A
-
Efficiency81.2 %
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3204BEDC-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP | 구매 | |
|
LTC3204BEDC-5#TRMPBF (CUT REEL) | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 구매 | |
|
LTC3204BEDC-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 구매 | |
|
LTC3204BEDC-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 구매 | |
|
LTC3204BEDC-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 구매 | |
|
LTC3204BEDC-5#TRM | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | 구매 |