LTC3220 Demo Board, 360mA Universal 18-Channel LED Driver
Analog Devices이 부품 LTC3220EPF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Lighting
- OLED Display
Description
- Demonstration circuit 1265 is a 360mA Universal 18-Channel LED Driver with twelve white LEDs and two RGB LEDs featuring the LTC3220. The LTC3220 is a low noise charge pump designed to drive 18 universal LED (ULED) current sources. The LTC3220 requires only five small ceramic capacitors to form a complete LED power supply and current controller
최종 제품의 경우
-
Input Voltage2.9 to 5.5 V
-
Output Current0.36 A
-
Number of Derived Elements36
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC3220EPF-1#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube | 구매 | |
|
LTC3220EPF#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube | 구매 | |
|
LTC3220EPF-1#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP T/R | 구매 | |
|
LTC3220EPF#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP T/R | 구매 |