LTC3225, A 12V power ride-through application
Analog Devices이 부품 LTC3225 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Industrial
- Wired Networking
Description
- Circuit shows how to replace Batteries in Power Ride Through Applications with Robust Supercaps and Capacitor Charger 1.8V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.8 V
-
Output Current11 A
-
TopologyFlyback
피쳐링 부품 (48)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1737CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SOIC N | 구매 | |
|
LTC4355IDE#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 14-Pin DFN EP T/R | 구매 | |
|
LTM4601AIY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin BGA Tray | 구매 | |
|
LTM4601AIY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin BGA Tray | 구매 | |
|
LT1737IS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC4355CDE#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 14-Pin DFN EP T/R | 구매 | |
|
LTC4355IMS#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin MSOP T/R | 구매 | |
|
LTM4601AHVMPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin BGA Tray | 구매 | |
|
LTM4601AIY-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin BGA Tray | 구매 | |
|
LTM4601AEY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin BGA Tray | 구매 | |
|
LT1737IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SSOP N | 구매 | |
|
LT1737CGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SSOP N T/R | 구매 |