LTC3851AUED Demo Board with Adjustable Current Limit u 4.5V VIN 14V, VOUT = 1.5V @ 15A
Analog Devices이 부품 LTC3851AEUD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Distributed Control System
- Industrial
- Telecom Power Supply
Description
- Demonstration Circuit DC1432A-A features LTC3851AEUD is a synchronous buck converter. The main features of the board include an internal 5V linear regulator for bias and a Mode selector that allows the converter to run in forced CCM Mode, Pulse Skip Mode or Burst Mode operation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.47 to 1.53 V
-
Output Current15 A
-
Efficiency88.9 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3851AEUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP T/R | 구매 | |
|
LTC3851AEUD-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP Tube | 구매 | |
|
LTC3851AEUD-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP T/R | 구매 | |
|
LTC3851AEUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP Tube | 구매 |