LTC3402, Single Li-Ion cell to 5V application at 800mA
Analog Devices이 부품 LTC3402 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cordless Phone
- GPS
- Instrumentation and Measurement
- Pager
- Wireless Headset
Description
- Circuit shows LTC3402 is ideal for applications requiring higher power, such as a 4W Li-Ion to 5V converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.2 V
-
Output Voltage5 V
-
Output Current0.8 A
-
Output Power4 W
-
Efficiency94 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3402EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R | 구매 | |
|
LTC3402EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP | 구매 |