LTC3402EMS Demo Board, Synchronous Boost Converter, Vin=1 to 4.5V, Vout=3.3V or 5V
Analog Devices이 부품 LTC3402EMS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- CCFL Illumination
- Cellular Phone
- GPS
- MP3 Player
- Pager
- Wireless Headset
Description
- Demonstration Board DC409A features LTC3402, High efficiency, step-up DC/DC converter that starts up from an input voltage as low as 1V. Once it starts up, the LTC3402 is supplied from the output voltage and the input voltage can go well below 1V. The device includes a 0.16O N-channel MOSFET and a 0.18O P-channel synchronous rectifier, which give higher than 90% efficiency in many applications. Switching frequencies are programmed with an external resistor and can also be synchronized to an external clock
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 4.5 V
-
Output Voltage3.3|5 V
-
Output Current0.85 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3402EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R | 구매 | |
|
LTC3402EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R | 구매 | |
|
LTC3402EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP Tube | 구매 | |
|
LTC3402EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP | 구매 |