LTC3634 Demo Board, 15V Dual 3A Monolithic Step-Down Regulator Board for DDR Power
Analog Devices이 부품 LTC3634EUFD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DDR Memory
Description
- Demonstration circuit DC1708A is a dual-output regulator focused specifically for DDR memory power applications. It is built based on the LTC3634, a high voltage dual channel, controlled on-time monolithic synchronous buck regulator. The DC1708A has an input voltage range of 3.6V to 15V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.75|0.9|1.25|1.5|1.8|2.5 V
-
Output Current-3 to 0@0.75V|-3 to 00.9V|-3 to 01.25V|0 to 3@0.75V|0 to 3@0.9V|0 to 3@1.25V|0 to 3@1.5V|0 to 3@1.8V|0 to 3@2.5V A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3634EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP T/R | 구매 | |
|
LTC3634EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP Tube | 구매 |