LTC3725, Complete 100W High Efficiency, Low Cost, Minimum Part Count Isolated Telecom Converter
Analog Devices이 부품 LTC3706 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Industrial
Description
- LTC3725, Complete 100W High Efficiency, Low Cost, Minimum Part Count Isolated Telecom Converter. Other Output Voltages and Power Levels Require Only Simple Component Changes
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Output Power100 W
-
Efficiency92 %
-
TopologyForward
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | 구매 | |
|
LTC3725IMSE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP | 구매 | |
|
LTC3725IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | 구매 | |
|
LTC3725IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | 구매 | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | 구매 | |
|
LTC3706EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N T/R | 구매 | |
|
LTC3706EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N Tube | 구매 | |
|
LTC3706IGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N Tube | 구매 | |
|
LTC3706IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N T/R | 구매 |