LTC3816EUHF Demo Board, 4.5V VIN 28V, VOUT = Up to 1.5V @ 25A
Analog Devices이 부품 LTC3816EUHF 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- Cellular Phone
- Embedded PC
- Mobile Internet Device
- Navigation System
- Smart Phone
Description
- Demonstration circuit DC1672A is a high efficiency, single phase, synchronous buck converter for Intel IMVP-6/IMVP-6.5 CPUs. It can supply 25A maximum load current at up to 1.5V output with 4.5V to 28V input range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage0.9 V
-
Output Current25 A
-
Efficiency86.7 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLC555IDR | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 구매 | |
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
LT3010EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LTC3816EUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin QFN EP T/R | 구매 | |
|
LTC3816EUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin QFN EP Tube | 구매 |