LTC3878EGN Demo Board, Wide Operating Range No RSENSE Step-Down Controller
Analog Devices이 부품 LTC3878EGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Embedded PC
- Telecom Infrastructure
Description
- Demonstration circuit 1292 is a NO RSENSE STEP DOWN DC/DC CONVERTER featuring the LTC3878EGN.Its output supplies 1.2V @ 18A and its input voltage range is 4.5V to 14V. The demo board uses a high density, two sided drop-in layout
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2 V
-
Output Current18 A
-
Efficiency88.4 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3878EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 구매 | |
|
LTC3878EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 구매 |