LTC4011EFE Demo Board, 500 kHz NiCd/NiMH 2A Battery Charger, System Load 1A Max, Vin = 4.5V - 25V
Analog Devices이 부품 LTC4011EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Docking Station
- Personal Digital Assistant
- Portable Computers
- Portable Consumer Electronics
- Test Equipment
Description
- Demonstration circuit DC674A is a complete PWM Fast Battery Charger capable of charging 3, 4, 8 or 10 series connected NiMH or NiCd cells. Other cell combinations can also be charged (up to 16 cells) by installing an appropriate resistor on the board
최종 제품의 경우
-
Battery TypeNickel-Cadmium|Nickel-Metal Hydride
-
Input Voltage4.5 to 25 V
-
Number of Battery Cells3|4|8|10