LTC4075EDD Demo Board, Dual Input Li-Ion Charger, Adapter Input=4.5V - 6V, USB Input 4.35V - 5.5V, Li-Ion+ = 800mA, (500mA USB)
Analog Devices이 부품 LTC4075EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- MP3 Player
- Portable Computers
Description
- Demonstration circuit DC867A features the LTC4075X Standalone linear charger that is capable of charging a single-cell Li-Ion battery from both AC adapter and USB inputs. DC867 is designed to demonstrate the LTC4075X capability to automatically select the appropriate power source for charging
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.3 to 6 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4075EDD#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube | 구매 | |
|
LTC4075EDD#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP T/R | 구매 |