LTC4242 Demo Board, Dual Port, PCI Express Hot-Swap Controller
Analog Devices이 부품 LTC4242CUHF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Desktops and Servers
- Embedded PC
- Workstation
Description
- Demonstration Circuit DC1054A showcases the LTC4242 Dual Slot Hot-Swap Controller for PCI Express.DC1054A features two PCI-X slots into which DC1054B may be inserted. Two DC1054B daughter cards are included with each DC1054A
최종 제품의 경우
-
Input Voltage3.3|3.3|12 V
-
Output Voltage3.3|3.3|12 V
-
Output Current0.375@3.3V|3@3.3V|5.5@12V A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4242CUHF#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP Tube | 구매 | |
|
LTC4242CUHF#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP T/R | 구매 | |
|
LTC4242CUHF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP | 구매 |