LTM8022 Demo Board, 36V, 1A Step-Down module Regulator
Analog Devices이 부품 LTM8022EV 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Portable
Description
- Demonstration circuit DC1261A features the LTM8022 step down Module regulator delivering a 3.3V output from a 4.5V to 36V input supply. As a step-down converter, the LTM8022 requires a minimum amount of headroom to keep the output in regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8022EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 1A 50-Pin LGA Tray | 구매 |