MAX11103EVKIT+, Evaluation Kit for MAX11103 12-Bit, 3MSPS, 2CH ADC for Communications & Telecom
Analog Devices이 부품 MAX11103AUB+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Communications and Telecom
- Data Acquisition System
- Data Logger
- Portable Medical Instrumentation
Description
- MAX11103EVKIT+, MAX11103 Evaluation Kit is a fully assembled and tested PCB that evaluates MAX11103 2-channel, 12-bit, SPI compatible 3Msps analog to- digital converter (ADC)
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate3M SPS
-
Number of Channels2CH
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IS61LPS25636A-200TQLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.1ns 100-Pin TQFP | 구매 | |
|
MAX6126AASA30+ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 구매 | |
|
MAX9929FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX Tube | 구매 | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 구매 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 구매 | |
|
MAX11103AUB+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 10-Pin uMAX EP Tube | 구매 |