MAX11205PMB1#, Peripheral Module for MAX11205 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC
Analog Devices이 부품 MAX8510EXK29+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Li+ Battery Applications
- Portable Instrumentation
- Sensor Monitoring
- Weight Scale
Description
- MAX11205PMB1#, Peripheral Module provides the necessary hardware to interface the MAX11205 16-bit ADC to any system that utilizes Pmod-compatible expansion ports configurable for GPIO interface. The IC is an ultra-low-power (< 300 uA max active current), high-resolution, serial-output ADC. This device provides the highest resolution per unit power in the industry and is optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. The voltage reference for the IC is supplied by a MAX6037 (2.5V) that is also on the module
최종 제품의 경우
-
ADC Resolution16 Bit
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX11205AEUB+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 246ksps 16-bit Serial 10-Pin uMAX Tube | 구매 | |
|
MAX6037AAUK25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 5-Pin SOT-23 T/R | 구매 | |
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 구매 |