MAX14820EVKIT#, Evaluation Kit for MAX14820 IO-Link-Compliant Device Transceiver
Analog Devices이 부품 MAX14820ETG+ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Industrial Sensor
- IO-Link Actuators
- IO-Link Sensors
Description
- MAX14820EVKIT#, Evaluation Kit (EV kit) consists of a MAX14820 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14820 and MAX14821 IO-Link device transceivers. The EV kit includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the two devices. The EV kit is connected to a PC through a USB A-to-B cable
최종 제품의 경우
-
Interface StandardsI/O|SPI
-
FunctionsLine Transceiver
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 |