MAX14850EVKIT#, Evaluation Kit for the MAX14850 Six-Channel Digital Isolator
Analog Devices이 부품 MAX14850ASE+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Industrial Control
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
- Telecommunication System
Description
- MAX14850EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14850 6-channel digital isolator in a 16-pin narrow body SO surface-mount package. The EV kit features an on-board isolated power supply, an RS-485 transceiver, and an RS-232 transceiver. The EV kit is powered from a single 5V supply
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8881EUT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX4684EUB+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin uMAX Tube | 구매 | |
|
MAX4948ETG+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Hex SPDT 24-Pin TQFN EP Tube | 구매 | |
|
MAX13235EETP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TQFN EP Tube | 구매 | |
|
MAX16054AZT+T | Analog Devices | Specialized Power ICs and Modules | On/Off Controller 6-Pin TSOT-23 T/R | 구매 | |
|
MAX256ASA+ | Analog Devices | Specialized Power ICs and Modules | Transformer Driver 8-Pin SOIC N EP Tube | 구매 | |
|
MAX4684EUB+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin uMAX T/R | 구매 | |
|
MAX14841EASA+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R | 구매 | |
|
MAX8881EUT33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX256ASA+T | Analog Devices | Specialized Power ICs and Modules | Transformer Driver 8-Pin SOIC N EP T/R | 구매 | |
|
MAX4948ETG+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Hex SPDT 24-Pin TQFN EP T/R | 구매 | |
|
MAX16054AZT+ | Analog Devices | Specialized Power ICs and Modules | On/Off Controller 6-Pin TSOT-23 T/R | 구매 |