MAX14880EVKIT#, Evaluation Kit for the MAX14879 3.5K Isolated CAN Transceiver
Analog Devices이 부품 MAX14879AWE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Gear-Box
- HVAC
- Industrial Control
Description
- MAX14880EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14879 3.5K isolated CAN transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit
최종 제품의 경우
-
Isolation Voltage3.5K
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1818EUT50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | 구매 | |
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 구매 | |
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 구매 | |
|
MAX1818EUT50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | 구매 | |
|
MAX14879AWE+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 1.8V/3.3V/5V 16-Pin SOIC W T/R | 구매 | |
|
MAX14879AWE+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 1.8V/3.3V/5V 16-Pin SOIC W Tube | 구매 |