MAX14912EVKIT#, Evaluation Kit for the MAX14912 Octal High-Speed, High-Side Switch/Push-Pull Driver
Analog Devices이 부품 MAX14912AKN+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Building Automation
- I/O Modules
- Industrial Programmable Logic Controllers (PLCs)
Description
- MAX14912EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14912 octal digital output driver. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16910CATA8/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin TDFN EP T/R Automotive AEC-Q100 | 구매 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
ABM7-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
MAX14912AKN+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP T/R | 구매 | |
|
MAX14912AKN+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP Tray | 구매 |