MAX14912PMB#, Peripheral Module for the MAX14912 Octal High-Speed, High-Side Switch/Push-Pull Driver
Analog Devices이 부품 MAX14912AKN+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Building Automation
- I/O Modules
- Industrial Programmable Logic Controllers (PLCs)
Description
- MAX14912PMB#, Peripheral Module provides the hardware to evaluate the MAX14912 octal digital output driver. The module can be used in various ways, Maxim sells a low-cost USB2PMB1#, USB2PMB2#, or USB2GPIO# adapter board that uses the Munich GUI software for communication through a USB cable. This is not included with this board. Alternatively, any microcontroller or FPGA with a 12-pin Pmod-compatible connector can be used
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14912AKN+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP T/R | 구매 | |
|
MAX14912AKN+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP Tray | 구매 |