MAX14983EEVKIT#, Evaluation Kit for MAX14983E VGA Multiplexer to implement a 1:2 Video Graphics Array circuit
Analog Devices이 부품 MAX14983EETJ+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Graphics Card
- Servers
Description
- MAX14983EEVKIT#, Evaluation Kit for MAX14983E VGA multiplexer to implement a 1:2 video graphics array circuit. The MAX14983E Evaluation Kit is a fully assembled and tested surface-mount PCB that utilizes the MAX14983E VGA multiplexer to implement a 1:2 video graphics array circuit
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX14983EETJ+ | Analog Devices | Logic and Timing Misc | VGA Mux -40°C to 85°C 32-Pin TQFN EP Tube | 구매 |