MAX16826EVKIT+, Evaluation Kit for MAX16826 16.8W, 28-LEDs High Brightness LED Driver for Automotive Lighting
Analog Devices이 부품 MAX16826ATJ+ 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Automotive Lighting
- Front Lighting
- Industrial LED Lighting
- LCD Monitor
- LCD TV
Description
- MAX16826EVKIT+, MAX16826 Evaluation Kit provides a proven design to evaluate MAX16826, a four-string, I2C programmable high-brightness LED driver with PWM dimming control
최종 제품의 경우
-
Input Voltage7.5 to 22 V
-
Output Voltage22.4 to 32 V
-
Output Current0.05 to 0.15 A
-
Output Power16.8 W
-
Number of Derived Elements28
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX890LESA+ | Analog Devices | Current Limit Switches | Power Switch Hi Side 2-OUT 1.2A 90mOhm 8-Pin SOIC N Tube | 구매 | |
|
MAX16826ATJ+ | Analog Devices | LED Drivers | LED Driver 5V/9V/12V/15V/18V 32-Pin TQFN EP | 구매 |