MAX17311GEVKIT#, Evaluation Kit for the MAX17311G 1-Cell Model Gauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication
Analog Devices이 부품 MAX17311G+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Action Cameras
- Building Automation
- Digital Still Camera
- Handheld Electronics
- Healthcare Monitoring
- Home Automation
- Laptop
- Medical Devices
- Smart Batteries
- Smart Phone
- Smart Watch
- Tablet
- Two-Way Radio
- Video Camera
- Wearable Electronics
Description
- MAX17311GEVKIT#, Evaluation Kit for the MAX17311G 1-Cell Model Gauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication. The MAX17311G evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the stand-alone pack-side fuel gauge IC with protector and SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The EV kits include the IC evaluation board with integrated 1-Wire interface and USB micro-B cable
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage2.3 to 4.9 V
-
Number of Battery Cells1
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX13253ATB+ | Analog Devices | Specialized Power ICs and Modules | Power Supply 10-Pin TDFN EP T/R | 구매 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
7M-12.000MAAJ-T | TXC Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R | 구매 | |
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 구매 | |
|
MAX17311G+ | Analog Devices | Battery Management ICs | Fuel Gauge Li-Ion/Li-Pol 50mA 14-Pin TDFN EP Tray | 구매 |