MAX20327EVKIT#, Evaluation Kit for MAX20327 12V Capable, Low-RON, Beyond-the-Rails DPDT Analog Switch
Analog Devices이 부품 MAX20327 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable Audio & Video
- Signal Processing
- Smart Phone
- Tablet
Description
- MAX20327EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX20327 double-pole, double-throw (DPDT) analog switches in a 9-bump wafer-level package (WLP). The EV kits features enable evaluation of the analog switches through audio jack inputs and outputs, as well as SMA connectors for AC characteristic evaluation. Input power to the EV kits is provided by a Micro-USB, type-B connector or an external power supply
최종 제품의 경우
-
Switch TypeDual DPDT
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX20327EWL+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 구매 |