MAX30101ACCEVKIT#, Evaluation Kit for MAX30101 High-Sensitivity Pulse Oximeter and Heart-Rate Sensor for Wearable Health
Analog Devices이 부품 MAX30101EFD+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Fitness Wearable Devices
Description
- MAX30101ACCEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consist of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101, and +3.3V for the accelerometer
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8510EXK28+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
LIS2DH12TR | Accelerometer | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R | 구매 | |
|
MAX8510EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510EXK21+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX30102EFD+ | Analog Devices | Biometric Sensors | Pulse Oximeter and Heart Rate Sensor Digital Output | 구매 | |
|
MAX8510EXK29+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510ETA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 8-Pin TDFN EP T/R | 구매 | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510EXK45+T | Analog Devices | Linear Regulators | LDO Regulator Pos 4.5V 0.12A 5-Pin SC-70 T/R | 구매 |