MAX5389EVKIT+, Evaluation Board for the MAX5389 Digital Potentiometer for Audio
Analog Devices이 부품 MAX5389MAUD+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Automotive and Transportation
Description
- MAX5389EVKIT+, Evaluation Board for the MAX5389 Digital Potentiometer for Audio. The MAX5389 Evaluation Kit is an assembled and tested PCB that features MAX5389M 50kI dual digital potentiometer
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX6818EAP-LF | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 20-Pin SSOP Tube | 구매 | |
|
MAX6818EAP+ | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 20-Pin SSOP Tube | 구매 | |
|
MAX5389MAUD+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube | 구매 |