MAX7312EVKIT+, Evaluation Kit for MAX7312 I/O Controller for Servers
Analog Devices이 부품 MAX7312ATG+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- Medical and Healthcare
- RAID Controller Card
- Servers
- Test Equipment
Description
- MAX7312EVKIT+, MAX7312 Evaluation Kit provides a proven design to evaluate the MAX7312 I2C-compatible 16-bit I/O port expander, with each port configurable as input or push-pull output
최종 제품의 경우
-
Infrared InterfaceYes
-
Serial InterfaceYes
-
Parallel InterfaceYes
-
GPIOYes
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |