MAX79356SNF#, MAX79356 G3-PLC Sniffer Kit ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End
Analog Devices이 부품 MAX79356ECM+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Advanced Metering Infrastructure
- Building Automation
- E-Vehicle Charging
- Factory Automation
- Home Energy
- Lighting Control
- Renewable Energy
- Smart Grid
- Smart Metering
- Street Lighting Automation
Description
- MAX79356SNF#, MAX79356 G3-PLC Sniffer Dongle Kit is a light-weight test and monitoring device for G3-PLC powerline communication networks. Accompanied by a user-friendly Windows application, this portable sniffer enables capturing and analysis of data and command packets on powerline. A multifunction button allows the user to conveniently change the frequency band to CENELEC-A, CENELEC-B, FCC, or ARIB. The sniffer dongle is powered by a standard mini-USB port that can be connected to a power bank and used as a handheld test device in the field to check the signal phase and quality
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16910CASA8/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
FT234XD-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V Tray 12-Pin DFN EP | 구매 | |
|
FT234XD-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP | 구매 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
MAX79356ECM+ | Analog Devices | Modem Chip | ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End | 구매 |