MAX86140EVSYS#, Evaluation System for MAX86141 Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health
Analog Devices이 부품 MAX86141 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Heart Rate Monitoring
- Pulse Oximeter
Description
- MAX86140EVSYS#, Evaluation System (EVSYS) allows for the quick evaluation of the MAX86141 optical AFE for applications at various sites on the body, particularly the wrist. The MAX86141 supports standard SPI compatible interface. The MAX86141 has two optical readout channels that operate simultaneously. The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EVSYS helps the user quickly learn about how to configure and use the MAX86141. The EVSYS consists of three boards. MAXSensor BLEEK# is the main data acquisition board while MAX86140OSBEK# and MAX86141OSBEK# are the sensor daughter boards for MAX86140 and MAX86141 respectively. The EVSYS can be powered using the USB-C supply or LiPo Battery
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX20303GEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
ECS-.327-6-12-C-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 90000Ohm 2-Pin Ultra Mini-CSMD T/R | 구매 | |
|
MAX20303HEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
MAX20303CEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
MAX20303CEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
MAX20303DEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
MAX20303EEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
MAX9062EBS+G45 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin UCSP T/R | 구매 | |
|
MAX20303AEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 구매 | |
|
MAX14689EWL+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 구매 | |
|
US3200005Z | Diodes Incorporated | Crystals | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 구매 | |
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 구매 |