MAX9275COAXEVKIT#, Evaluation Kit (EV kit) for the MAX9275 High-Band Width Gigabit Multimedia Serial Link (GMSL) Serializer
Analog Devices이 부품 MAX9275 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Car Navigation
- Megapixel Camera Systems
- Rear Seat Entertainment
Description
- MAX9275COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9275 high-band width gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel, with the use of a standard FAKRA coaxial cable or shielded twisted-pair (STP) cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1792EUA25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 8-Pin uMAX EP T/R | 구매 | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 구매 | |
|
MAX1792EUA18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 8-Pin uMAX EP T/R | 구매 | |
|
MAX1792EUA50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 8-Pin uMAX EP Tube | 구매 | |
|
MAX1792EUA18/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A Automotive AEC-Q100 8-Pin uMAX EP Tube | 구매 | |
|
MAX3378EEBC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UCSP T/R | 구매 | |
|
MAX1792EUA15+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.5V 0.5A 8-Pin uMAX EP Tube | 구매 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
MAX3378EEBC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UCSP T/R | 구매 | |
|
MAX1792EUA50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 8-Pin uMAX EP T/R | 구매 | |
|
MAX1792EUA25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 8-Pin uMAX EP Tube | 구매 |