MAX9611EVKIT+, Evaluation Kit is an assembled and tested PCB used to evaluate the MAX9611
Analog Devices이 부품 MAX9611AUB+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ATCA Backplane
- Automotive and Transportation
- DSL Line Card
- Wireless Base Station
Description
- MAX9611EVKIT+, Evaluation Kit is an assembled and tested PCB used to evaluate the MAX9611 high-side current-sense amplifier with an integrated 12-bit ADC and a gain block that can be configured either as an op-amp or as a comparator
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage12 V
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAX9611AUB+ | Analog Devices | Linear Comparators | Comparator Single 5.5V 10-Pin uMAX Tube | 구매 |