MAX98091EVKIT#, Evaluation Kit for the MAX98091 Ultra-Low Power Stereo Audio Codec
Analog Devices이 부품 MAX98091EWN+ 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Smart Phone
- Tablet
Description
- MAX98091EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX98091 audio codec. The MAX98091 is an integrated audio codec including an earpiece amplifier, stereo Class D amplifier, stereo DirectDrive headphone amplifier and digital signal processing. To enable easy connection to a wide range of audio sources, the EV kit includes audio devices to convert both USB and S/PDIF data to I2S data. The EV kit also integrates a MAXQ2000 microcontroller to enable I2C and SPI communication with the on-board I2C and SPI-capable devices
최종 제품의 경우
-
Number of Channels2
-
Amplifier TypeClass-D
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
AT93C46EN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC Tube | 구매 | |
|
ECS-2033-130-BN | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R | 구매 | |
|
CX3225SB12000D0FLJZZ | Kyocera | Crystals | Crystal 12MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 300Ohm 4-Pin CSMD | 구매 | |
|
MAX1963AEZT120+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 구매 | |
|
MAX8887EZK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
SPM0423HD4H-WB | Knowles Corporation | Microphones | Mic Omni-Directional -26dB Square Solder Pad | 구매 | |
|
MAX6816EUS+T | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 4-Pin SOT-143 T/R | 구매 | |
|
MAX1963AEZT120+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin TSOT-23 T/R | 구매 |