MAX9867EVKIT+, Evaluation Kit for the MAX9867 Low-Power, Stereo Audio Codec
Analog Devices이 부품 MAX9867EWV+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Cellular Phone
- Portable Gaming Devices
- Portable Media Player
- Portable Navigation System
- Wireless Headset
Description
- MAX9867EVKIT+, Evaluation Kit (EV kit) consists of a MAX9867 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX9867 low-power, stereo audio codec. The EV kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S-compatible signals. The EV kit provides two RCA jacks for analog audio input signals and two 3.5mm headphone jacks for analog audio output signals. The EV kit also provides fiber optic receiving and transmitting modules for digital audio input and output
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8510EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX9867EWV+T | Analog Devices | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 30-Pin WLP T/R | 구매 | |
|
MAX9867EWV+ | Analog Devices | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 30-Pin WLP T/R | 구매 |