MAX9926UEVKIT+, Evaluation Kit for MAX9926 4.5 to 5.5V Magnetic Sensor for Magnetic Card Reader
Analog Devices이 부품 MAX9926UAEE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Magnetic Card Reader
Description
- MAX9926UEVKIT+, MAX9926U Evaluation Kit is a fully assembled and tested circuit board that contains a dual-channel differential variable-reluctance (VR or magnetic pickup) sensor interface circuit using a MAX9926U IC in a 16-pin QSOP package
최종 제품의 경우
-
Input Signal Amplitude4.5 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX9926UAEE+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 4.7mA 16-Pin QSOP Tube | 구매 |