Sensing Angular Velocity Using the ADXRS450 Digital Rate Sensor with Programmable Supply Voltage
Analog Devices이 부품 ADXRS450 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ad8034ar-reel CAD symbol
- ad8034art-reel CAD symbol
- ad8034ar CAD symbol
- AD8034ART-R2 CAD/Foot Print
- AD8034ARZ-REEL7 CAD/Foot Print
- AD8034AR-REEL7 CAD/Foot Print
- ad8034art-reel7 CAD symbol
- AD8034ARTZ-R2 CAD/Foot Print
- AD8034ARZ-REEL CAD/Foot Print
- AD8034ART-REEL7 CAD/Foot Print
- AD8034ARTZ-REEL7 CAD/Foot Print
- AD8034ARZ CAD/Foot Print
- AD8034AR CAD/Foot Print
- AD8034AR-REEL CAD/Foot Print
- ad8034ar-reel7 CAD symbol
- AD8034ART-EBZ CAD/Foot Print
- AD8034ART-REEL CAD/Foot Print
- AD8034ARTZ-REEL CAD/Foot Print
최종 제품의 경우
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
Description
- Sensing Angular Velocity Using ADXRS450 and CP2102 USB-to-UART Converter Enables Use of a USB Interface for Supply Voltage and Programming Interface. The ADXRS450 is a digital output gyroscope intended for use in medical, industrial, instrumentation, stabilization and other high performance applications
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8034ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD8034ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
AD8034ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOT-23 T/R | 구매 | |
|
AD8034ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
ADUC7026BSTZ62 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray | 구매 | |
|
AD8034ACHIPS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V Die Tray | 구매 | |
|
ADUC7026BSTZ62I | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray | 구매 | |
|
ADUC7026BSTZ62IRL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R | 구매 | |
|
ADUC7026BSTZ62RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R | 구매 | |
|
ADXRS450BEYZ | Analog Devices | Gyroscopes | Gyroscopes Single Axis ±400°/s 14-Pin LCC Tube | 구매 | |
|
ADXRS450BEYZ-RL | Analog Devices | Gyroscopes | Gyroscopes Single Axis ±400°/s 14-Pin LCC T/R | 구매 | |
|
ADXRS450BRGZ | Analog Devices | Gyroscopes | Gyroscopes Single Axis ±400°/s 16-Pin SOIC Tube | 구매 |