MAX9979EVKIT+, Evaluation Kit for the MAX9979 Dual 1.1Gbps Pin Electronics with Integrated PMU and Level-Setting DACs
Analog Devices이 부품 MAX9979KCTK+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- ATE IC Tester
- System-on-Chip Tester
Description
- MAX9979EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX9979 dual PEIC with PMU. The EV kit includes SMA connections for the high-speed digital I/Os and the MAX9979 pin driver outputs. The MAX9979 EV kit is connected to the computer through the universal serial bus (USB) port
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 |